Parametric results for: ERJS1DF3902U under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: erjs1df3902u
Select parts from the table below to compare.
Compare
Compare
ERJS1DF3902U
Panasonic Electronic Components
Check for Price Buy Yes Yes Active 39 kΩ 1 % 750 mW 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM ANTI-SULFUR 70 °C YES 200 V e3 AEC-Q200, IEC60115-8 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH TIN WRAPAROUND 600 µm 5 mm 2.5 mm PANASONIC CORP CHIP compliant EAR99 8533.21.00.30 Panasonic