Parametric results for: EPM7256SRI208-10N under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: epm7256sri20810n
Select parts from the table below to compare.
Compare
Compare
EPM7256SRI208-10N
Altera Corporation
$316.9013 Buy Yes Yes Transferred 5 V 10 ns 256 164 EE PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 164 I/O 256 MACROCELLS; 16 LABS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V 125 MHz YES YES MACROCELL 5.5 V 4.5 V S-PQFP-G208 Not Qualified e3 3 85 °C -40 °C 208 PLASTIC/EPOXY FQFP HQFP208,1.2SQ,20 SQUARE FLATPACK, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 28 mm 28 mm 4.1 mm ALTERA CORP QFP RQFP-208 208 compliant 8542.39.00.01
EPM7256SRI208-10N
Intel Corporation
Check for Price Buy Yes Obsolete 5 V 10 ns 164 164 256 164 EE PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 164 I/O 256 MACROCELLS; 16 LABS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V 125 MHz YES YES MACROCELL 5.5 V 4.5 V S-PQFP-G208 Not Qualified e3 3 85 °C -40 °C 260 30 208 PLASTIC/EPOXY FQFP HQFP208,1.2SQ,20 SQUARE FLATPACK, FINE PITCH YES Matte Tin (Sn) GULL WING 500 µm QUAD 28 mm 28 mm 4.1 mm INTEL CORP RQFP-208 compliant 8542.39.00.01 Intel