Parametric results for: EPM7160STI100-10 under Programmable Logic Devices

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: epm7160sti10010
Select parts from the table below to compare.
Compare
Compare
EPM7160STI100-10
Altera Corporation
$81.3280 No No Transferred 5 V 10 ns 160 84 EE PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 84 I/O 160 MACROCELLS; 10 LABS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V 125 MHz YES YES MACROCELL 5.5 V 4.5 V S-PQFP-G100 Not Qualified e0 3 85 °C -40 °C 235 20 100 PLASTIC/EPOXY LFQFP TQFP100,.63SQ SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD 14 mm 14 mm 1.27 mm ALTERA CORP QFP TQFP-100 100 not_compliant 8542.39.00.01
EPM7160STI100-10N
Altera Corporation
$81.3280 Yes Yes Transferred 5 V 10 ns 160 84 EE PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 84 I/O 160 MACROCELLS; 10 LABS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V 125 MHz YES YES MACROCELL 5.5 V 4.5 V S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 100 PLASTIC/EPOXY LFQFP TQFP100,.63SQ SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.27 mm ALTERA CORP QFP TQFP-100 100 compliant 8542.39.00.01
EPM7160STI100-10N
Intel Corporation
Check for Price Yes Obsolete 5 V 10 ns 160 84 EE PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 84 I/O 160 MACROCELLS; 10 LABS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V 125 MHz YES YES MACROCELL 5.5 V 4.5 V S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 100 PLASTIC/EPOXY LFQFP TQFP100,.63SQ SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.27 mm INTEL CORP TQFP-100 compliant 8542.39.00.01 Intel
EPM7160STI100-10
Intel Corporation
Check for Price No Obsolete 5 V 10 ns 160 84 EE PLD INDUSTRIAL SQUARE CMOS 0 DEDICATED INPUTS, 84 I/O 160 MACROCELLS; 10 LABS; CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V 125 MHz YES YES MACROCELL 5.5 V 4.5 V S-PQFP-G100 Not Qualified e0 3 85 °C -40 °C 100 PLASTIC/EPOXY LFQFP TQFP100,.63SQ SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 14 mm 14 mm 1.27 mm INTEL CORP TQFP-100 compliant 8542.39.00.01 Intel