Parametric results for: EPM7128SLC84-7N under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: epm7128slc847n
Select parts from the table below to compare.
Compare
Compare
EPM7128SLC84-7N
Altera Corporation
$49.2660 Yes Yes Transferred 5 V 7.5 ns 128 68 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 68 I/O CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V 166.7 MHz YES YES MACROCELL 5.25 V 4.75 V S-PQCC-J84 Not Qualified e3 3 70 °C 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 29.3116 mm 29.3116 mm 5.08 mm ALTERA CORP LCC PLASTIC, LCC-84 84 compliant 8542.39.00.01
EPM7128SLC84-7N
Intel Corporation
Check for Price Yes Obsolete 5 V 7.5 ns 128 68 EE PLD COMMERCIAL SQUARE CMOS 0 DEDICATED INPUTS, 68 I/O CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V 166.7 MHz YES YES MACROCELL 5.25 V 4.75 V S-PQCC-J84 Not Qualified e3 3 70 °C 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 29.3116 mm 29.3116 mm 5.08 mm INTEL CORP PLASTIC, LCC-84 compliant 8542.39.00.01 Intel