Parametric results for: EPM570T100C4 under Programmable Logic Devices

Filter Your Search

1 - 6 of 6 results

All Filters
|
Manufacturer Part Number: epm570t100c4
Select parts from the table below to compare.
Compare
Compare
EPM570T100C4N
Altera Corporation
$23.3700 Yes Yes Transferred 2.5 V 7 ns 440 76 FLASH PLD OTHER SQUARE CMOS 0 DEDICATED INPUTS, 76 I/O IT CAN ALSO OPERATE AT 3.3V YES YES MACROCELL 2.625 V 2.375 V S-PQFP-G100 Not Qualified e3 3 85 °C 260 30 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm ALTERA CORP QFP 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 100 unknown 8542.39.00.01
EPM570T100C4ES
Altera Corporation
Check for Price No No Transferred 2.5 V 76 FLASH PLD SQUARE 0 DEDICATED INPUTS, 76 I/O IT CAN ALSO OPERATE AT 3.3V MACROCELL 2.625 V 2.375 V S-PQFP-G100 Not Qualified e0 3 100 PLASTIC/EPOXY QFP SQUARE FLATPACK YES TIN LEAD GULL WING QUAD ALTERA CORP QFP QFP, 100 compliant 8542.39.00.01
EPM570T100C4
Intel Corporation
Check for Price No Obsolete 2.5 V 7 ns 76 76 440 76 FLASH PLD COMMERCIAL EXTENDED SQUARE CMOS 0 DEDICATED INPUTS, 76 I/O IT CAN ALSO OPERATE AT 3.3V YES YES MACROCELL 2.625 V 2.375 V S-PQFP-G100 Not Qualified e0 3 85 °C 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm INTEL CORP 16 X 16 MM, 0.50 MM PITCH, TQFP-100 compliant 8542.39.00.01 EAR99 Intel
EPM570T100C4N
Intel Corporation
Check for Price Yes Active 2.5 V 7 ns 76 76 440 76 FLASH PLD OTHER SQUARE CMOS 0 DEDICATED INPUTS, 76 I/O IT CAN ALSO OPERATE AT 3.3V 175.4 MHz YES YES MACROCELL 2.625 V 2.375 V S-PQFP-G100 Not Qualified e3 3 85 °C 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm INTEL CORP TQFP-100 compliant 8542.39.00.01 EAR99 Intel
EPM570T100C4ES
Intel Corporation
Check for Price No Obsolete 2.5 V 7 ns 76 76 440 76 FLASH PLD SQUARE 0 DEDICATED INPUTS, 76 I/O IT CAN ALSO OPERATE AT 3.3V MACROCELL 2.625 V 2.375 V S-PQFP-G100 Not Qualified e0 3 85 °C 100 PLASTIC/EPOXY QFP SQUARE FLATPACK YES TIN LEAD GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm INTEL CORP 16 X 16 MM, 1MM PITCH, TQFP-100 compliant 8542.39.00.01
EPM570T100C4
Altera Corporation
Check for Price No No Transferred 2.5 V 7 ns 440 76 FLASH PLD COMMERCIAL EXTENDED SQUARE CMOS 0 DEDICATED INPUTS, 76 I/O IT CAN ALSO OPERATE AT 3.3V YES YES MACROCELL 2.625 V 2.375 V S-PQFP-G100 Not Qualified e0 3 85 °C 235 20 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm ALTERA CORP QFP 16 X 16 MM, 0.50 MM PITCH, TQFP-100 100 not_compliant 8542.39.00.01