Filter Your Search
1 - 5 of 5 results
![]() |
EPF10K130EFC484-3X
Altera Corporation
|
Check for Price Buy | Obsolete | 2.5 V | 600 ps | 369 | 369 | 6 | 369 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 6 DEDICATED INPUTS, 369 I/O | 625 MHz | MIXED | 2.625 V | 2.375 V | S-PBGA-B484 | Not Qualified | e1 | 70 °C | 484 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.1 mm | ALTERA CORP | BGA | BGA, | 484 | unknown | 3A991.D | 8542.39.00.01 | |||||||||
![]() |
EPF10K130EFC484-3N
Altera Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 2.5 V | 600 ps | 369 | 369 | 6656 | 369 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 369 I/O | MIXED | 2.625 V | 2.375 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 70 °C | 260 | 40 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.1 mm | ALTERA CORP | BGA | 23 X 23 MM, 1 MM PITCH, FINE LINE, BGA-484 | 484 | compliant | 3A991.D | 8542.39.00.01 | ||||
![]() |
EPF10K130EFC484-3
Altera Corporation
|
Check for Price Buy | No | No | Transferred | 2.5 V | 600 ps | 369 | 369 | 6656 | 369 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 369 I/O | MIXED | 2.625 V | 2.375 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 70 °C | 220 | 20 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.1 mm | ALTERA CORP | BGA | 23 X 23 MM, 1 MM PITCH, FINE LINE, BGA-484 | 484 | not_compliant | 3A991.D | 8542.39.00.01 | ||||
|
EPF10K130EFC484-3
Intel Corporation
|
Check for Price Buy | No | Obsolete | 2.5 V | 600 ps | 369 | 369 | 6656 | 6 | 369 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 6 DEDICATED INPUTS, 369 I/O | 625 MHz | MIXED | 2.625 V | 2.375 V | S-PBGA-B484 | Not Qualified | e0 | 3 | 70 °C | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.1 mm | INTEL CORP | 23 X 23 MM, 1 MM PITCH, FINE LINE, BGA-484 | compliant | 3A991.D | 8542.39.00.01 | |||||||
|
EPF10K130EFC484-3N
Intel Corporation
|
Check for Price Buy | Yes | Obsolete | 2.5 V | 600 ps | 369 | 369 | 6656 | 6 | 369 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 6 DEDICATED INPUTS, 369 I/O | 625 MHz | MIXED | 2.625 V | 2.375 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 70 °C | 260 | 40 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.1 mm | INTEL CORP | 23 X 23 MM, 1 MM PITCH, FINE LINE, BGA-484 | compliant | 3A991.D | 8542.39.00.01 |