Filter Your Search
1 - 4 of 4 results
|
EPF10K10ATC100-2
Intel Corporation
|
Check for Price Buy | No | Obsolete | 3.3 V | 600 ps | 66 | 66 | 576 | 4 | 66 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 66 I/O | 576 LOGIC ELEMENTS; 72 LABS | 80 MHz | REGISTERED | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.27 mm | INTEL CORP | TQFP-100 | compliant | 8542.39.00.01 | |||||||
![]() |
EPF10K10ATC100-2
Altera Corporation
|
Check for Price Buy | No | No | Transferred | 3.3 V | 600 ps | 66 | 66 | 576 | 4 | 66 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 66 I/O | 576 LOGIC ELEMENTS; 72 LABS | 80 MHz | REGISTERED | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 235 | 20 | 100 | PLASTIC/EPOXY | LFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.27 mm | ALTERA CORP | TQFP-100 | not_compliant | 8542.39.00.01 | QFP | 100 | ||
![]() |
EPF10K10ATC100-2N
Altera Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 3.3 V | 600 ps | 4 | 66 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 66 I/O | 576 LOGIC ELEMENTS; 72 LABS | 80 MHz | REGISTERED | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.27 mm | ALTERA CORP | LFQFP, | compliant | 8542.39.00.01 | QFP | 100 | ||||||||
|
EPF10K10ATC100-2N
Intel Corporation
|
Check for Price Buy | Yes | Obsolete | 3.3 V | 600 ps | 4 | 66 | LOADABLE PLD | COMMERCIAL | SQUARE | CMOS | 4 DEDICATED INPUTS, 66 I/O | 576 LOGIC ELEMENTS; 72 LABS | 80 MHz | REGISTERED | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.27 mm | INTEL CORP | LFQFP, | compliant | 8542.39.00.01 |