Filter Your Search
1 - 2 of 2 results
![]() |
EP4CE40U19I7N
Altera Corporation
|
Check for Price Buy | Yes | Yes | Transferred | 1.2 V | 328 | 328 | 39600 | 2475 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 2475 CLBS | S-PBGA-B484 | Not Qualified | e1 | 3 | 484 | PLASTIC/EPOXY | FBGA | BGA484,22X22,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 19 mm | 19 mm | 2.05 mm | ALTERA CORP | BGA | 19 X 19 MM, 0.80 MM PITCH, LEAD FREE, UBGA-484 | 484 | compliant | 8542.39.00.01 | |||||||||||
|
EP4CE40U19I7N
Intel Corporation
|
Check for Price Buy | Yes | Active | 1.2 V | 328 | 328 | 39600 | 2475 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | 2475 CLBS | 472.5 MHz | 1.25 V | 1.15 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 260 | 30 | 484 | PLASTIC/EPOXY | FBGA | BGA484,22X22,32 | SQUARE | GRID ARRAY, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 19 mm | 19 mm | 2.05 mm | INTEL CORP | 19 X 19 MM, 0.80 MM PITCH, LEAD FREE, UBGA-484 | compliant | 8542.39.00.01 | 3A991 | Intel |