Parametric results for: EP3SL70F484I3 under Field Programmable Gate Arrays

Filter Your Search

1 - 9 of 9 results

|
-
-
-
-
Manufacturer Part Number: ep3sl70f484i3
Select parts from the table below to compare.
Compare
Compare
EP3SL70F484I3
Altera Corporation
Check for Price Buy No Transferred 900 mV 296 296 67500 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY 717 MHz 940 mV 860 mV S-PBGA-B484 Not Qualified e0 3 220 20 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 23 mm 23 mm 3.5 mm ALTERA CORP BGA FBGA-484 484 not_compliant 8542.39.00.01
EP3SL70F484I3L
Intel Corporation
Check for Price Buy No Obsolete 940 mV 296 296 67500 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 100 MHz 900 mV 860 mV S-PBGA-B484 Not Qualified e0 1 100 °C -40 °C 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 23 mm 23 mm 3.2 mm INTEL CORP BGA, BGA484,22X22,40 compliant 8542.39.00.01
EP3SL70F484I3LN
Altera Corporation
Check for Price Buy Yes Yes Transferred 296 296 67500 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 100 MHz S-PBGA-B484 Not Qualified e1 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM ALTERA CORP BGA, BGA484,22X22,40 compliant 8542.39.00.01
EP3SL70F484I3LN
Intel Corporation
Check for Price Buy Yes Obsolete 900 mV 296 296 67500 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 2700 CLBS 100 MHz 940 mV 860 mV S-PBGA-B484 Not Qualified e1 100 °C -40 °C 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 23 mm 23 mm 3.2 mm INTEL CORP BGA, BGA484,22X22,40 compliant 8542.39.00.01
EP3SL70F484I3N
Altera Corporation
Check for Price Buy Yes Transferred 900 mV 296 296 67500 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY 717 MHz 940 mV 860 mV S-PBGA-B484 Not Qualified e1 3 245 30 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 23 mm 23 mm 3.5 mm ALTERA CORP BGA LEAD FREE, FBGA-484 484 not_compliant 8542.39.00.01
EP3SL70F484I3L
Altera Corporation
Check for Price Buy No No Transferred 296 296 67500 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 100 MHz S-PBGA-B484 Not Qualified e0 1 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM ALTERA CORP BGA, BGA484,22X22,40 compliant 8542.39.00.01
EP3SL70F484I3G
Intel Corporation
Check for Price Buy Yes Active 900 mV 296 296 67500 2700 FIELD PROGRAMMABLE GATE ARRAY SQUARE 2700 CLBS IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY 940 mV 860 mV S-PBGA-B484 100 °C -40 °C 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 23 mm 23 mm 3 mm INTEL CORP FBGA-484 compliant
EP3SL70F484I3N
Intel Corporation
Check for Price Buy No Obsolete 900 mV 296 296 67500 2700 FIELD PROGRAMMABLE GATE ARRAY SQUARE 2700 CLBS IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY 940 mV 860 mV S-PBGA-B484 Not Qualified 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 23 mm 23 mm 3.2 mm INTEL CORP FBGA-484 compliant 8542.39.00.01
EP3SL70F484I3
Intel Corporation
Check for Price Buy No Obsolete 900 mV 296 296 67500 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 2700 CLBS IT CAN ALSO OPERATE FROM 1.05 TO 1.15V SUPPLY 717 MHz 940 mV 860 mV S-PBGA-B484 Not Qualified 100 °C -40 °C NOT SPECIFIED NOT SPECIFIED 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 23 mm 23 mm 3.5 mm INTEL CORP FBGA-484 compliant 8542.39.00.01