Parametric results for: EP2SGX30CF780C5 under Field Programmable Gate Arrays

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ep2sgx30cf780c5
Select parts from the table below to compare.
Compare
Compare
EP2SGX30CF780C5N
Altera Corporation
$540.5000 Yes Yes Transferred 1.2 V 361 361 33880 33880 5.962 ns FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 33880 CLBS 640 MHz 1.25 V 1.15 V S-PBGA-B780 Not Qualified e1 3 85 °C 245 30 780 PLASTIC/EPOXY BGA BGA780,28X28,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 29 mm 29 mm 3.5 mm ALTERA CORP BGA 29 X 29 MM, 1 MM PITCH, LEAD FREE, MS-034AAM-1, FBGA-780 780 not_compliant 8542.39.00.01
EP2SGX30CF780C5
Intel Corporation
Check for Price No Obsolete 1.2 V 361 361 33880 33880 5.962 ns FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 33880 CLBS 640 MHz 1.25 V 1.15 V S-PBGA-B780 Not Qualified e0 3 85 °C 780 PLASTIC/EPOXY BGA BGA780,28X28,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 29 mm 29 mm 3.5 mm INTEL CORP 29 X 29 MM, 1 MM PITCH, MS-034AAM-1, FBGA-780 compliant 8542.39.00.01
EP2SGX30CF780C5
Altera Corporation
Check for Price No No Transferred 1.2 V 361 361 33880 33880 5.962 ns FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 33880 CLBS 640 MHz 1.25 V 1.15 V S-PBGA-B780 Not Qualified e0 3 85 °C 220 20 780 PLASTIC/EPOXY BGA BGA780,28X28,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 29 mm 29 mm 3.5 mm ALTERA CORP BGA 29 X 29 MM, 1 MM PITCH, MS-034AAM-1, FBGA-780 780 not_compliant 8542.39.00.01
EP2SGX30CF780C5N
Intel Corporation
Check for Price Yes Obsolete 1.2 V 361 361 33880 33880 5.962 ns FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 33880 CLBS 640 MHz 1.25 V 1.15 V S-PBGA-B780 Not Qualified e1 3 85 °C 780 PLASTIC/EPOXY BGA BGA780,28X28,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 29 mm 29 mm 3.5 mm INTEL CORP 29 X 29 MM, 1 MM PITCH, LEAD FREE, MS-034AAM-1, FBGA-780 compliant 8542.39.00.01 Intel