Filter Your Search
1 - 2 of 2 results
![]() |
EP2A25B724C8
Altera Corporation
|
Check for Price | No | No | Obsolete | 1.5 V | 1.94 ns | 524 | 524 | 24320 | 536 | LOADABLE PLD | OTHER | SQUARE | CMOS | 536 I/O | MACROCELL | 1.575 V | 1.425 V | S-PBGA-B724 | Not Qualified | e0 | 85 °C | 220 | 724 | PLASTIC/EPOXY | BGA | BGA724,27X27,50 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 3.5 mm | ALTERA CORP | BGA | 35 X 35 MM, 1.27 MM PITCH, BGA-724 | 724 | compliant | 3A991.D | 8542.39.00.01 | |||||
![]() |
EP2A25B724C8
Rochester Electronics LLC
|
Check for Price | No | No | Active | 1.5 V | 1.94 ns | 536 | LOADABLE PLD | OTHER | SQUARE | CMOS | 536 I/O | MACROCELL | 1.575 V | 1.425 V | S-PBGA-B724 | COMMERCIAL | e0 | NOT SPECIFIED | 85 °C | 220 | 30 | 724 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1.27 mm | BOTTOM | 35 mm | 35 mm | 3.5 mm | ROCHESTER ELECTRONICS INC | BGA | BGA, | 724 | unknown | Loadable PLD |