Filter Your Search
1 - 2 of 2 results
![]() |
EP1S25F672C7N
Altera Corporation
|
$651.8213 Buy | Yes | Yes | Transferred | 1.5 V | 706 | 706 | 25660 | 2852 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL EXTENDED | SQUARE | CMOS | 2852 CLBS | 1.575 V | 1.425 V | S-PBGA-B672 | Not Qualified | e1 | 3 | 85 °C | 245 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3.5 mm | ALTERA CORP | BGA | 35 X 35 MM, 1.27 MM PITCH, LEAD FREE, BGA-672 | 672 | compliant | 8542.39.00.01 | ||
|
EP1S25F672C7N
Intel Corporation
|
Check for Price Buy | Yes | Obsolete | 1.5 V | 473 | 473 | 25660 | 2852 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL EXTENDED | SQUARE | CMOS | 2566 CLBS | 1.575 V | 1.425 V | S-PBGA-B672 | Not Qualified | e1 | 3 | 85 °C | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3.5 mm | INTEL CORP | 35 X 35 MM, 1.27 MM PITCH, LEAD FREE, BGA-672 | compliant | 8542.39.00.01 |