Parametric results for: EP1S20F672C7N under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: ep1s20f672c7n
Select parts from the table below to compare.
Compare
Compare
EP1S20F672C7N
Intel Corporation
Check for Price Yes Obsolete 1.5 V 426 426 18460 2132 FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL EXTENDED SQUARE CMOS 1846 CLBS 1.575 V 1.425 V S-PBGA-B672 Not Qualified e1 3 85 °C 672 PLASTIC/EPOXY BGA BGA672,26X26,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 27 mm 27 mm 3.5 mm INTEL CORP 35 X 35 MM, 1.27 MM PITCH, LEAD FREE, BGA-672 compliant 8542.39.00.01 Intel
EP1S20F672C7N
Altera Corporation
Check for Price Yes Yes Transferred 1.5 V 586 586 18460 2132 FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL EXTENDED SQUARE CMOS 2132 CLBS 1.575 V 1.425 V S-PBGA-B672 Not Qualified e1 3 85 °C 245 672 PLASTIC/EPOXY BGA BGA672,26X26,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 27 mm 27 mm 3.5 mm ALTERA CORP 35 X 35 MM, 1.27 MM PITCH, LEAD FREE, BGA-672 compliant 8542.39.00.01 BGA 672