Parametric results for: EP11S2D1SAPE under Pushbutton Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ep11s2d1sape
Select parts from the table below to compare.
Compare
Compare
EP11S2D1SAPE
C&K
$4.1358 Yes Yes Active 20 mA 20 V 60000 Cycle(s) 0.02 mΩ SPST MOMENTARY GOLD OVER NICKEL MINIATURE SWITCH PLUNGER ROHS COMPLIANT, TAPE/REEL PKG. 0.4VA@20VAC 0.02A@20VAC 0.02A@20VDC 20 mA 20 V 1000VAC V 1 GΩ e3 -30 °C 85 °C SURFACE MOUNT-RIGHT ANGLE COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY GLASS FILLED NYLON NON-ILLUMINATED GLASS FILLED NYLON TAPE AND REEL EPOXY TERMINAL SEALED MIL-STD NO MATTE TIN OVER NICKEL COPPER ALLOY SOLDER 0.465 inch 5.08 mm 9.652 mm 8.128 mm 0.177 inch C & K COMPONENTS LLC ROHS COMPLIANT compliant EAR99 8536.50.90.31 C & K COMPONENTS
EP11S2D1SAPE
ITT Interconnect Solutions
Check for Price Yes Transferred 20 mA 20 V 60000 Cycle(s) SPST MOMENTARY MINIATURE SWITCH PLUNGER 0.02A@20VAC 0.02A@20VDC 20 mA 20 V e3 -30 °C 85 °C SURFACE MOUNT-RIGHT ANGLE NON-ILLUMINATED TAPE AND REEL EPOXY TERMINAL SEALED NO Matte Tin (Sn) - with Nickel (Ni) barrier SOLDER ITT CANNON ROHS COMPLIANT unknown EAR99 8536.50.90.31