Parametric results for: EP11FPD1CBE under Pushbutton Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ep11fpd1cbe
Select parts from the table below to compare.
Compare
Compare
EP11FPD1CBE
C&K
$7.4537 Yes Yes Active 20 mA 20 V 60000 Cycle(s) 0.02 mΩ SPST MOMENTARY GOLD OVER NICKEL MINIATURE SWITCH FLUSH PLUNGER 0.4VA@20VAC 0.02A@20VAC 0.02A@20VDC 20 mA 20 V 1000VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY GLASS FILLED NYLON NON-ILLUMINATED GLASS FILLED NYLON EPOXY TERMINAL SEALED MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.1 inch 5.08 mm 8.89 mm 8.13 mm 0.177 inch C & K COMPONENTS LLC ROHS COMPLIANT compliant EAR99 8536.50.90.31 C & K COMPONENTS
EP11FPD1CBE
ITT Interconnect Solutions
Check for Price Yes Transferred 20 mA 20 V 60000 Cycle(s) 0.02 mΩ SPST MOMENTARY GOLD OVER NICKEL MINIATURE SWITCH FLUSH PLUNGER 0.02A@20VAC 0.4VA@20VDC 0.02A@20VDC 20 mA OFF-(ON) 20 V 1000VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT THERMO POLYESTER 0.18 inch UNTHREADED GOLD OVER NICKEL COPPER ALLOY GLASS FILLED NYLON NON-ILLUMINATED GLASS FILLED NYLON 2 EPOXY TERMINAL SEALED MIL-STD NO Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 5.08 mm 8.89 mm 8.13 mm 0.177 inch 0.13 inch ITT CANNON ROHS COMPLIANT unknown EAR99 8536.50.90.31