Filter Your Search
1 - 2 of 2 results
|
EKMQ351VSN121MP25S
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 120 µF | 350 V | 750 mA | 20 % | 2.072 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | KMQ | 614.82 µA | KMQ(SNAP-IN) | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 25 mm | UNITED CHEMI-CON INC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8532.22.00.40 | |||
|
EKMQ351VSN121MP25S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 120 µF | 350 V | 750 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 614.817 µA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | MATTE TIN | 10 mm | SNAP-IN | 22 mm | 25 mm | NIPPON CHEMI-CON CORP | compliant | EAR99 | 8532.22.00.40 |