Parametric results for: EKMH350VSN103MR35T under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
Manufacturer Part Number: ekmh350vsn103mr35t
Select parts from the table below to compare.
Compare
Compare
EKMH350VSN103MR35T
United Chemi-Con Inc
Check for Price Buy Yes Yes Transferred 10 mF 35 V 2.9 A 20 % 41 mΩ POLARIZED 20 % ALUMINUM ALUMINUM ELECTROLYTIC CAPACITOR KMH-LU 105 °C -40 °C 2 Snap-in 30 mm 35 mm UNITED CHEMI-CON INC unknown EAR99 8532.22.00.40
EKMH350VSN103MR35T
Chemi-Con
Check for Price Buy Yes Yes Obsolete 10 mF 35 V 8.29 A 20 % 8 mΩ POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 3.5 µA 0.25 e3 105 °C -25 °C 2 CYLINDRICAL PACKAGE Snap-in NO Tin (Sn) SNAP-IN 30 mm 35 mm NIPPON CHEMI-CON CORP compliant EAR99 8532.22.00.40 ROHS COMPLIANT Chemi-Con