Filter Your Search
1 - 10 of 22 results
|
EHT-115-01-L-D-SR
Samtec Inc
|
$6.2813 | Yes | Yes | Active | GOLD (10) OVER NICKEL (50) | BOARD CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||||||||||||||||||||||||||
|
EHT-115-01-L-D-RA
Samtec Inc
|
$6.8042 | Yes | Yes | Active | 30 | 2 | 2 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH & EJECT | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | 10u inch | SOLDER | 0.3 inch | 0.508 inch | 1.724 inch | 0.12 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | ||||||||
|
EHT-115-01-L-D-RA-SR
Samtec Inc
|
$6.9013 | Yes | Yes | Active | 30 | 2 | 2 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | POLARIZED HOUSING | e3 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 10u inch | SOLDER | 0.3 inch | 0.509 inch | 1.724 inch | 0.12 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||
|
EHT-115-01-L-D-SM
Samtec Inc
|
$8.0376 | Yes | Yes | Active | 30 | 2 | 2 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH & EJECT | ONE | GENERAL PURPOSE | RECTANGULAR | 5.334 mm | 10u inch | SURFACE MOUNT | 0.3 inch | 0.375 inch | 1.724 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | ||||||
|
EHT-115-01-L-D-SM-SR
Samtec Inc
|
$8.1336 | Yes | Yes | Active | 30 | 2 | 2 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | e3 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.31 mm | 10u inch | SURFACE MOUNT | 0.3 inch | 0.375 inch | 1.724 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||
|
EHT-115-01-L-D-SM-K
Samtec Inc
|
$8.2040 | Yes | Yes | Active | 30 | 2 | 2.0066 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | e3 | UL | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LATCH & EJECT | ONE | RECTANGULAR | 5.334 mm | 10u inch | SURFACE MOUNT | 0.3 inch | 0.375 inch | 1.724 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||
|
EHT-115-01-L-D-SM-LC
Samtec Inc
|
$8.3942 | Yes | Yes | Active | 30 | 2 | 2 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | e3 | -55 °C | 125 °C | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.31 mm | 10u inch | SURFACE MOUNT | 0.3 inch | 0.375 inch | 1.724 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||
|
EHT-115-01-L-D-SM-SR-P
Samtec Inc
|
$8.4355 | Yes | Active | BOARD CONNECTOR | e3 | Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | SAMTEC | |||||||||||||||||||||||||||||||||||||||||||||||
|
EHT-115-01-L-D-SM-LC-P
Samtec Inc
|
$8.6951 | Yes | Active | 30 | 2 | 2.0066 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | e3 | UL | -55 °C | 125 °C | SPLIT BOARD LOCK | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LATCH & EJECT | ONE | RECTANGULAR | 5.334 mm | 10u inch | SURFACE MOUNT | 0.3 inch | 0.375 inch | 1.724 inch | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||
|
EHT-115-01-L-D-SM-SR-K-TR
Samtec Inc
|
Check for Price | Yes | Active | 30 | 2 | 2 mm | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | e3 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.31 mm | 10u inch | SURFACE MOUNT | 0.3 inch | 0.375 inch | 1.724 inch | SAMTEC INC | compliant | SAMTEC |