Filter Your Search
1 - 2 of 2 results
|
EGXE500ELL470MH12D
Chemi-Con
|
Check for Price Buy | Yes | Yes | Obsolete | 47 µF | 50 V | 112 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 70.5 µA | 0.1 | e6 | AEC-Q200 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | Tin/Bismuth (Sn/Bi) | 3.5 mm | WIRE | 8 mm | 12 mm | NIPPON CHEMI-CON CORP | RADIAL LEADED | compliant | EAR99 | 8532.22.00.20 | Chemi-Con | |||
![]() |
EGXE500ELL470MH12D
United Chemi-Con Inc
|
Check for Price Buy | Yes | Yes | Transferred | 47 µF | 50 V | 280 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | GXE | e6 | 125 °C | -40 °C | 2 | Radial | Bulk | Tin/Bismuth (Sn/Bi) | 3.5 mm | 8 mm | 12 mm | UNITED CHEMI-CON INC | compliant | EAR99 | 8532.22.00.20 |