Parametric results for: EEU-FM1H221 under Aluminum Electrolytic Capacitors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: eeufm1h221
Select parts from the table below to compare.
Compare
Compare
EEUFM1H221
Panasonic Electronic Components
$0.2402 Yes Yes Active 220 µF 50 V 1.155 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 110 µA 0.1 e2 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Tin/Copper (Sn/Cu) 5 mm WIRE 10 mm 16 mm PANASONIC CORP RADIAL LEADED compliant EAR99 8532.22.00.20 Panasonic
EEUFM1H221B
Panasonic Electronic Components
$0.3366 Yes Active 220 µF 50 V 1.155 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 110 µA 0.1 e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Tin (Sn) 5 mm WIRE 10 mm 16 mm PANASONIC CORP RADIAL LEADED compliant EAR99 8532.22.00.20 Panasonic
EEUFM1H221(B)
Panasonic Electronic Components
Check for Price Yes Yes Active 220 µF 50 V 1.155 A 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 110 µA 0.1 e3 105 °C -40 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Tin (Sn) 5 mm WIRE 10 mm 16 mm PANASONIC CORP , compliant EAR99 8532.22.00.20 Panasonic