Parametric results for: EEU-FC1V121 under Fixed Capacitors

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: eeufc1v121
Select parts from the table below to compare.
Compare
Compare
EEUFC1V121
Panasonic Electronic Components
$0.1503 Yes Yes Active 120 µF 35 V 360.75 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 42 µA 0.12 e3 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial BULK NO Tin (Sn) 3.5 mm WIRE 8 mm 11.5 mm PANASONIC CORP RADIAL LEADED compliant EAR99 8532.22.00.20 Panasonic
EEUFC1V121B
Panasonic Electronic Components
$0.2376 Yes Active 120 µF 35 V 360.75 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 42 µA 0.12 e2 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Tin/Copper (Sn/Cu) 5 mm WIRE 8 mm 11.5 mm PANASONIC CORP RADIAL LEADED compliant EAR99 8532.22.00.20 Panasonic
EEUFC1V121(B)
Panasonic Electronic Components
Check for Price Yes Yes Active 120 µF 35 V 360.75 mA 20 % POLARIZED 20 % THROUGH HOLE MOUNT ALUMINUM (WET) ALUMINUM ELECTROLYTIC CAPACITOR 42 µA 0.12 e2 AEC-Q200 105 °C -55 °C 2 CYLINDRICAL PACKAGE Radial AMMO PACK NO Tin/Copper (Sn/Cu) 5 mm WIRE 8 mm 11.5 mm PANASONIC CORP , compliant EAR99 8532.22.00.20
EEUFC1V121()
Panasonic Electronic Components
Check for Price Yes Yes Active PANASONIC CORP unknown