Filter Your Search
1 - 1 of 1 results
|
ECS-2333-120-BN-TR
ECS International Inc
|
Check for Price | Yes | Yes | Active | 12 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 7 mA | 3.63 V | 2.97 V | 45/55 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | LCC4,.1X.12,83/65 | YES | 3.2mm x 2.5mm x 1mm | ECS INC INTERNATIONAL | SMD, 4 PIN | compliant | Clock | ECS |