Filter Your Search
1 - 10 of 324 results
|
ECS-110-S-1X-RTY
ECS International Inc
|
Check for Price | Yes | Active | 11 MHz | 15 ppm | 0.002 % | 5 PPM/FIRST YEAR | 30 Ω | 11.35mm x 4.65mm x 13.46mm | 85 °C | SERIES - FUNDAMENTAL | AT CUT | 1 mW | e3 | -30 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 11.35mm x 4.65mm x 13.46mm | ECS INC INTERNATIONAL | HC-49UX, 2 PIN | compliant | 8541.60.00.50 | ||
|
ECS-110-S-1X-CKU
ECS International Inc
|
Check for Price | Yes | Active | 11 MHz | 10 ppm | 0.001 % | 5 PPM/FIRST YEAR | 30 Ω | 11.35mm x 4.65mm x 13.46mm | 125 °C | SERIES - FUNDAMENTAL | AT CUT | 1 mW | e3 | -55 °C | 125 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 11.35mm x 4.65mm x 13.46mm | ECS INC INTERNATIONAL | HC-49UX, 2 PIN | compliant | 8541.60.00.50 | ||
|
ECS-110-S-1X-W
ECS International Inc
|
Check for Price | Yes | Active | 11 MHz | 30 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 30 Ω | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; BULK | 1 µW | e3 | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.35XB4.65XH13.46 (mm)/L0.447XB0.183XH0.53 (inch) | ECS INC INTERNATIONAL | HC-49UX, 2 PIN | compliant | 8541.60.00.50 | ||
|
ECS-110-S-1X-RHY
ECS International Inc
|
Check for Price | Yes | Active | 11 MHz | 15 ppm | 0.0025 % | 5 PPM/FIRST YEAR | 30 Ω | 11.35mm x 4.65mm x 13.46mm | 85 °C | SERIES - FUNDAMENTAL | AT CUT | 1 mW | e3 | -30 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 11.35mm x 4.65mm x 13.46mm | ECS INC INTERNATIONAL | HC-49UX, 2 PIN | compliant | 8541.60.00.50 | ||
|
ECS-110-S-1X-AHY
ECS International Inc
|
Check for Price | Yes | Active | 11 MHz | 25 ppm | 0.0025 % | 5 PPM/FIRST YEAR | 30 Ω | 11.35mm x 4.65mm x 13.46mm | 85 °C | SERIES - FUNDAMENTAL | AT CUT | 1 mW | e3 | -30 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 11.35mm x 4.65mm x 13.46mm | ECS INC INTERNATIONAL | HC-49UX, 2 PIN | compliant | 8541.60.00.50 | ||
|
ECS-110-S-1X-RDM
ECS International Inc
|
Check for Price | Yes | Active | 11 MHz | 15 ppm | 0.01 % | 5 PPM/FIRST YEAR | 30 Ω | 11.35mm x 4.65mm x 13.46mm | 70 °C | SERIES - FUNDAMENTAL | AT CUT | 1 mW | e3 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 11.35mm x 4.65mm x 13.46mm | ECS INC INTERNATIONAL | HC-49UX, 2 PIN | compliant | 8541.60.00.50 | ||
|
ECS-110-S-1X-RGM
ECS International Inc
|
Check for Price | Yes | Active | 11 MHz | 15 ppm | 0.003 % | 5 PPM/FIRST YEAR | 30 Ω | 11.35mm x 4.65mm x 13.46mm | 70 °C | SERIES - FUNDAMENTAL | AT CUT | 1 mW | e3 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 11.35mm x 4.65mm x 13.46mm | ECS INC INTERNATIONAL | HC-49UX, 2 PIN | compliant | 8541.60.00.50 | ||
|
ECS-110-S-1X-CDP
ECS International Inc
|
Check for Price | Yes | Active | 11 MHz | 10 ppm | 0.01 % | 5 PPM/FIRST YEAR | 30 Ω | 11.35mm x 4.65mm x 13.46mm | 105 °C | SERIES - FUNDAMENTAL | AT CUT | 1 mW | e3 | -40 °C | 105 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 11.35mm x 4.65mm x 13.46mm | ECS INC INTERNATIONAL | HC-49UX, 2 PIN | compliant | 8541.60.00.50 | ||
|
ECS-110-S-1X-RWY
ECS International Inc
|
Check for Price | Yes | Active | 11 MHz | 15 ppm | 0.0015 % | 5 PPM/FIRST YEAR | 30 Ω | 11.35mm x 4.65mm x 13.46mm | 85 °C | SERIES - FUNDAMENTAL | AT CUT | 1 mW | e3 | -30 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 11.35mm x 4.65mm x 13.46mm | ECS INC INTERNATIONAL | HC-49UX, 2 PIN | compliant | 8541.60.00.50 | ||
|
ECS-110-S-1X-CES
ECS International Inc
|
Check for Price | Yes | Active | 11 MHz | 10 ppm | 0.005 % | 5 PPM/FIRST YEAR | 30 Ω | 11.35mm x 4.65mm x 13.46mm | 125 °C | SERIES - FUNDAMENTAL | AT CUT | 1 mW | e3 | -40 °C | 125 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 11.35mm x 4.65mm x 13.46mm | ECS INC INTERNATIONAL | HC-49UX, 2 PIN | compliant | 8541.60.00.50 |