Filter Your Search
1 - 2 of 2 results
![]() |
ECE40US24-S
XP Power
|
$74.1079 | Yes | Yes | Active | 90 V | 24 V | 264 V | 85 V | 23.76 V | 24.24 V | 2.17 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 1 % | 1 | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.08484 Vrms | HYBRID | 40 W | 2.016 s | R-XDMA-P4 | CSA, EN, IEC, UL | 70 °C | -25 °C | EN/IEC/UL 62368-1 | 4 | UNSPECIFIED | DMA | MODULE,4LEAD,2.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 40 mm | 87 mm | 23.5 mm | XP POWER LTD | compliant | EAR99 | 2020-02-18 | XP POWER | ||||
![]() |
ECE40US24-SD
XP Power
|
$84.4196 | Yes | Yes | Active | 90 V | 24 V | 264 V | 85 V | 23.76 V | 24.24 V | 2.17 A | 1 | NO | NO | AC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.5 % | 1 % | 1 | OVER LOAD; OVER VOLTAGE; SHORT CIRCUIT | 0.08484 Vrms | HYBRID | 40 W | 2.016 s | R-XDMA-P4 | CSA, EN, IEC, UL | 70 °C | -25 °C | NOT SPECIFIED | EN/IEC/UL 62368-1 | NOT SPECIFIED | 4 | UNSPECIFIED | DMA | MODULE,4LEAD,2.8 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 27.42 mm | 52.4 mm | 28.52 mm | XP POWER LTD | compliant | EAR99 | 2018-11-09 | XP POWER |