Filter Your Search
1 - 1 of 1 results
|
EC7C-24S25N
Cincon Electronics Corporation
|
Check for Price | Yes | Active | NO | 2.5 V | 24 V | 10 A | DC-DC REGULATED POWER SUPPLY MODULE | HYBRID | 90 % | 36 V | 18 V | 0.5 % | 0.5 % | 1 | 1 | 2.75 V | 2.25 V | SHORT CIRCUIT | 0.017675 Vrms | 25 W | YES | 10 ms | S-MDMA-P9 | IEC, EN, UL | 85 °C | -40 °C | 260 | 6 | 9 | METAL | DMA | SQUARE | MICROELECTRONIC ASSEMBLY | PIN/PEG | DUAL | 50.8 mm | 10.7 mm | 50.8 mm | CINCON ELECTRONICS CO LTD | compliant | EAR99 |