Parametric results for: EC6A25 under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ec6a25
Select parts from the table below to compare.
Compare
Compare
EC6A25S
Cincon Electronics Corporation
Check for Price Yes Active 48 V 12 V 72 V 36 V 11.76 V 12.24 V 310 mA 2 YES NO ADDITIONAL -12 VOLT OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID OTHER 7.5 W R-XDMA-G18 Not Qualified 71 °C -40 °C 18 UNSPECIFIED SOP GWDIP18/24,1.0 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 20.3 mm 31.8 mm 11.9 mm CINCON ELECTRONICS CO LTD MODULE SOP, GWDIP18/24,1.0 24/18 compliant EAR99
EC6A25
Cincon Electronics Corporation
Check for Price Yes Active 48 V 12 V 72 V 36 V 11.76 V 12.24 V 310 mA 2 NO NO ADDITIONAL -12 VOLT OUTPUT ALSO AVAILABLE DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID OTHER 7.5 W R-XDMA-P14 Not Qualified 71 °C -40 °C 14 UNSPECIFIED DIP DIP10/24,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 31.8 mm 10.7 mm CINCON ELECTRONICS CO LTD DIP DIP, DIP10/24,.6 24/14 compliant EAR99