Filter Your Search
1 - 4 of 4 results
|
EC4A25HM-E
Cincon Electronics Corporation
|
$12.3750 Buy | Yes | Active | 48 V | 15 V | 72 V | 36 V | 200 mA | 2 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 6 W | R-MDIP-T10 | Not Qualified | 85 °C | -40 °C | 10 | METAL | DIP | DIP10/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 10.7 mm | CINCON ELECTRONICS CO LTD | DIP, DIP10/24,.6 | compliant | EAR99 | ||
|
EC4A25HM
Cincon Electronics Corporation
|
$12.3750 Buy | Yes | Active | 48 V | 15 V | 72 V | 36 V | 190 mA | 2 | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | COMMERCIAL EXTENDED | 5.7 W | R-MDIP-T10 | Not Qualified | 71 °C | -25 °C | 10 | METAL | DIP | DIP10/24,.6 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | CINCON ELECTRONICS CO LTD | DIP, DIP10/24,.6 | compliant | EAR99 | |||||
|
EC4A25HMS
Cincon Electronics Corporation
|
$12.4520 Buy | Active | DC-DC REGULATED POWER SUPPLY MODULE | CINCON ELECTRONICS CO LTD | , | compliant | EAR99 | ||||||||||||||||||||||||||||||
|
EC4A25HMS-E
Cincon Electronics Corporation
|
$12.4520 Buy | Yes | Active | 48 V | 15 V | 72 V | 36 V | 200 mA | 2 | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 6 W | R-MDSO-G18 | Not Qualified | 85 °C | -40 °C | 18 | METAL | SOP | GWDIP18/24,1.0 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 2.54 mm | DUAL | 20.3 mm | 31.8 mm | 11.9 mm | CINCON ELECTRONICS CO LTD | SOP, GWDIP18/24,1.0 | compliant | EAR99 |