Parametric results for: EC3AW04M under Other Signal Circuits

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ec3aw04m
Select parts from the table below to compare.
Compare
Compare
EC3AW04M
Cincon Electronics Corporation
$11.9330 Yes Active NO 5 V 24 V 300 mA DC-DC REGULATED POWER SUPPLY MODULE HYBRID -5 V ADDITIONAL OUTPUT ALSO AVAILABLE 70 % 36 V 9 V 0.5 % 1 % 1 2 5.1 V 4.9 V SHORT CIRCUIT 0.03535 Vrms 3 W NO R-XDIP-P12 CE, EN, IEC, UL 95 °C -25 °C 12 UNSPECIFIED DIP DIP12/24,.6 RECTANGULAR IN-LINE PIN/PEG 2.54 mm DUAL 31.8 mm 10.7 mm 20.3 mm CINCON ELECTRONICS CO LTD DIP-24/12 compliant EAR99 Cincon