Parametric results for: EC3A34M-E under Other Signal Circuits

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ec3a34me
Select parts from the table below to compare.
Compare
Compare
EC3A34M-E
Cincon Electronics Corporation
$9.4599 Active NO 5 V 48 V 300 mA DC-DC REGULATED POWER SUPPLY MODULE HYBRID ALSO -5V ADDITIONAL OUTPUT VOLTAGE AVAILABLE 85 % 72 V 36 V 0.5 % 1 % 1 2 5.075 V 4.925 V SHORT CIRCUIT 0.03535 Vrms 3 W NO 10 ms R-XDMA-P12 IEC, EN, UL 85 °C -40 °C IEC 62368-1 12 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY PIN/PEG 2.54 mm DUAL 31.8 mm 10.7 mm 20.3 mm CINCON ELECTRONICS CO LTD , compliant EAR99