Parametric results for: EC3A17 under Power Supply Modules

Filter Your Search

1 - 10 of 16 results

|
-
-
-
Manufacturer Part Number: ec3a17
Select parts from the table below to compare.
Compare
Compare
EC3A17-E
Cincon Electronics Corporation
$8.5427 Buy Active 12 V 3.3 V 18 V 9 V 3.2505 V 3.3495 V 600 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 78 % 0.5 % 0.5 % 1 SHORT CIRCUIT 0.03535 Vrms HYBRID INDUSTRIAL 1.98 W 10 ms R-PDMA-P12 IEC, EN, UL 85 °C -40 °C NOT SPECIFIED IEC 62368-1 NOT SPECIFIED 12 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 31.8 mm 10.7 mm CINCON ELECTRONICS CO LTD DIP , 24/14 compliant EAR99
EC3A17
Cincon Electronics Corporation
$8.5427 Buy Yes Active 12 V 3.3 V 18 V 9 V 3.234 V 3.366 V 600 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 72 % 0.5 % 0.5 % 1 SHORT CIRCUIT 0.03535 Vrms HYBRID COMMERCIAL EXTENDED 1.98 W R-PDIP-P12 Not Qualified IEC, EN 71 °C -25 °C IEC/EN/UL 62368-1 12 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO PIN/PEG 2.54 mm DUAL 20.3 mm 31.8 mm 10.7 mm CINCON ELECTRONICS CO LTD DIP DIP-24/12 PIN 24/14 compliant EAR99 Cincon
EC3A17M
Cincon Electronics Corporation
$9.4279 Buy Yes Active 12 V 3.3 V 18 V 9 V 3.234 V 3.366 V 600 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 72 % 0.5 % 0.5 % 1 SHORT CIRCUIT 0.03535 Vrms HYBRID 1.98 W R-XDIP-P12 Not Qualified IEC, EN 71 °C -25 °C IEC/EN/UL 62368-1 12 UNSPECIFIED DIP RECTANGULAR IN-LINE NO PIN/PEG 2.54 mm DUAL 20.3 mm 31.8 mm 10.7 mm CINCON ELECTRONICS CO LTD DIP, DIP24,.6 compliant EAR99
EC3A17M-E
Cincon Electronics Corporation
$9.4279 Buy Active 12 V 3.3 V 18 V 9 V 3.2505 V 3.3495 V 600 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 78 % 0.5 % 0.5 % 1 SHORT CIRCUIT 0.03535 Vrms HYBRID 1.98 W 10 ms R-XDMA-P12 IEC, EN, UL 85 °C -40 °C IEC 62368-1 12 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 31.8 mm 10.7 mm CINCON ELECTRONICS CO LTD , compliant EAR99
EC3A17S-E
Cincon Electronics Corporation
$9.9522 Buy Active 12 V 3.3 V 18 V 9 V 3.2505 V 3.3495 V 600 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 78 % 0.5 % 0.5 % 1 SHORT CIRCUIT 0.03535 Vrms HYBRID 1.98 W 10 ms R-PDMA-G18 IEC, EN, UL 85 °C -40 °C IEC 62368-1 18 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 20.3 mm 31.8 mm 10.9 mm CINCON ELECTRONICS CO LTD , compliant EAR99
EC3A17H
Cincon Electronics Corporation
$10.1242 Buy Yes Active 12 V 3.3 V 18 V 9 V 3.234 V 3.366 V 600 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 72 % 0.5 % 0.5 % 1 SHORT CIRCUIT 0.03535 Vrms HYBRID 1.98 W R-PDIP-P10 Not Qualified IEC, EN, UL 71 °C -25 °C IEC/EN/UL 62368-1 10 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO PIN/PEG 2.54 mm DUAL 20.3 mm 31.8 mm 10.7 mm CINCON ELECTRONICS CO LTD DIP, DIP24,.6 compliant EAR99 Cincon
EC3A17H-E
Cincon Electronics Corporation
$10.1242 Buy Yes Active 12 V 3.3 V 18 V 9 V 3.2505 V 3.3495 V 600 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 78 % 0.5 % 0.5 % 1 SHORT CIRCUIT 0.03535 Vrms HYBRID 1.98 W 10 ms R-PDMA-P10 IEC, EN, UL 85 °C -40 °C IEC 62368-1 10 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm DUAL 20.3 mm 31.8 mm 10.7 mm CINCON ELECTRONICS CO LTD DIP-24/10 PIN compliant EAR99 Cincon
EC3A17MS-E
Cincon Electronics Corporation
$10.8524 Buy Active 12 V 3.3 V 18 V 9 V 3.2505 V 3.3495 V 600 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 78 % 0.5 % 0.5 % 1 SHORT CIRCUIT 0.03535 Vrms HYBRID 1.98 W 10 ms R-XDMA-G18 IEC, EN, UL 85 °C -40 °C IEC 62368-1 18 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 20.3 mm 31.8 mm 11.9 mm CINCON ELECTRONICS CO LTD , compliant EAR99
EC3A17MS
Cincon Electronics Corporation
$10.8524 Buy Yes Active 12 V 3.3 V 18 V 9 V 3.234 V 3.366 V 600 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 72 % 0.5 % 0.5 % 1 SHORT CIRCUIT 0.03535 Vrms HYBRID 1.98 W R-XDMA-G18 Not Qualified IEC, EN 71 °C -25 °C IEC/EN/UL 62368-1 18 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 20.3 mm 31.8 mm 11.9 mm CINCON ELECTRONICS CO LTD SOP, GWDIP24,1.0 compliant EAR99
EC3A17HM
Cincon Electronics Corporation
$11.3188 Buy Yes Active 12 V 3.3 V 18 V 9 V 3.234 V 3.366 V 600 mA 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 72 % 0.5 % 0.5 % 1 SHORT CIRCUIT 0.03535 Vrms HYBRID 1.98 W R-XDIP-P10 Not Qualified IEC, EN, UL 71 °C -25 °C IEC/EN/UL 62368-1 10 UNSPECIFIED DIP RECTANGULAR IN-LINE NO PIN/PEG 2.54 mm DUAL 20.3 mm 31.8 mm 10.7 mm CINCON ELECTRONICS CO LTD DIP, DIP24,.6 compliant EAR99 Cincon