Parametric results for: EC2625TS-48.000M under XO

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ec2625ts48000m
Select parts from the table below to compare.
Compare
Compare
EC2625TS-48.000MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 48 MHz 25 % 15 pF 3.3 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 3 ns NO 3 ns 3.63 V 2.97 V 60/40 % e4 70 °C -10 °C SURFACE MOUNT 4 YES Nickel/Gold (Ni/Au) 7.0mm x 5.0mm x 1.6mm ECLIPTEK CORP ROHS COMPLIANT, CERAMIC, SMD, 4 PIN compliant Clock
EC2625TS-48.000M
Abracon Corporation
Check for Price Yes Active 48 MHz 25 % 15 pF 3.3 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; BULK 3 ns NO 3 ns 3.63 V 2.97 V 60/40 % e4 70 °C -10 °C SURFACE MOUNT 4 CERAMIC YES Nickel/Gold (Ni/Au) 7.0mm x 5.0mm x 1.6mm ABRACON LLC ROHS COMPLIANT, CERAMIC, SMD, 4 PIN compliant Clock
EC2625TS-48.000M
Ecliptek Corporation
Check for Price Yes Yes Transferred 48 MHz 25 % 15 pF 3.3 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; BULK 3 ns NO 3 ns 3.63 V 2.97 V 60/40 % e4 70 °C -10 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) 7.0mm x 5.0mm x 1.6mm ECLIPTEK CORP compliant Clock SMD 5.0mm x 7.0mm 4 SMD 5.0mm x 7.0mm Ecliptek
EC2625TS-48.000MTR
Abracon Corporation
Check for Price Yes Active 48 MHz 25 % 15 pF 3.3 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 3 ns NO 3 ns 3.63 V 2.97 V 60/40 % e4 70 °C -10 °C SURFACE MOUNT 4 CERAMIC YES Nickel/Gold (Ni/Au) 7.0mm x 5.0mm x 1.6mm ABRACON LLC ROHS COMPLIANT, CERAMIC, SMD, 4 PIN compliant Clock