Parametric results for: EA3250QA10-8.000M under Quartz Crystals

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ea3250qa108000m
Select parts from the table below to compare.
Compare
Compare
EA3250QA10-8.000MTR
Abracon Corporation
Check for Price Buy Yes Active 8 MHz 10 ppm 0.0015 % 3 PPM/YEAR 120 Ω 10 pF L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) 85 °C PARALLEL - FUNDAMENTAL AT-CUT; TR, 14 INCH 100 µW e4 -40 °C 85 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) ABRACON LLC SMD, 4 PIN compliant
EA3250QA10-8.000MTR
Ecliptek Corporation
Check for Price Buy Yes Transferred 8 MHz 10 ppm 0.0015 % 3 PPM/YEAR 120 Ω 10 pF L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) 85 °C PARALLEL - FUNDAMENTAL AT-CUT; TR, 14 INCH 100 µW e4 -40 °C 85 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) ECLIPTEK CORP SMD, 4 PIN compliant 8541.60.00.50
EA3250QA10-8.000M
Ecliptek Corporation
Check for Price Buy Yes Yes Transferred 8 MHz 10 ppm 0.0015 % 3 PPM/YEAR 120 Ω 10 pF L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) 85 °C PARALLEL - FUNDAMENTAL AT-CUT; BULK; TAPE 100 µW e4 -40 °C 85 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) ECLIPTEK CORP SMD, 4 PIN compliant 8541.60.00.50 SMD Ceramic 3.2mm x 5.0mm 4 SMD Ceramic 3.2mm x 5.0mm Ecliptek
EA3250QA10-8.000M
Abracon Corporation
Check for Price Buy Yes Active 8 MHz 10 ppm 0.0015 % 3 PPM/YEAR 120 Ω 10 pF L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) 85 °C PARALLEL - FUNDAMENTAL AT-CUT; BULK; TAPE 100 µW e4 -40 °C 85 °C SURFACE MOUNT YES Nickel/Gold (Ni/Au) L5.0XB3.2XH1.0 (mm)/L0.197XB0.126XH0.039 (inch) ABRACON LLC SMD, 4 PIN compliant