Parametric results for: E78-30A under Snap Acting/Limit Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: e7830a
Select parts from the table below to compare.
Compare
Compare
E78-30A
ZF Friedrichshafen AG
Check for Price Buy Yes Active 6000 Cycle(s) DPDT MOMENTARY GOLD SNAP ACTING/LIMIT SWITCH PUSHBUTTON UL, CSA APPROVED .1A@125VAC 100 mA 125 V 7.42 N 3.18 mm -40 °C 85 °C PANEL MOUNT THERMOPLASTIC 5.72 mm BERYLLIUM COPPER GOLD SNAP ACTION BERYLLIUM COPPER POLYESTER NO BRASS SOLDER 13.72 mm 24.64 mm 31.5 mm ZF FRIEDRICHSHAFEN AG compliant
E78-30A
The Cherry Corporation
Check for Price Buy Yes Yes Transferred 6000 Cycle(s) DPDT MOMENTARY GOLD SNAP ACTING/LIMIT SWITCH PUSHBUTTON UL, CSA APPROVED .1A@125VAC 100 mA 125 V 7.42 N 3.18 mm -40 °C 85 °C PANEL MOUNT THERMOPLASTIC 5.72 mm BERYLLIUM COPPER GOLD SNAP ACTION BERYLLIUM COPPER POLYESTER NO BRASS SOLDER 13.72 mm 24.64 mm 31.5 mm THE CHERRY CORP compliant EAR99 8536.50.70.00