Filter Your Search
1 - 2 of 2 results
|
E201SYCLE
ITT Interconnect Solutions
|
Check for Price | No | Transferred | 7.5 A | 28 V | 40000 Cycle(s) | DPDT | LATCHED | TOGGLE SWITCH | 7.5A@125VAC | 7.5A@28VDC | 7.5 A | 125 V | e0 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SOLDER | 11.43 mm | 10.41 mm | 12.7 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.65 | |||||
![]() |
E201SYCLE
C&K
|
Check for Price | No | No | Obsolete | 7.5 A | 28 V | 40000 Cycle(s) | DPDT | LATCHED | TOGGLE SWITCH | HIGH TYPE | 7.5A@125VAC | 7.5A@28VDC | 7.5 A | 125 V | e0 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | Tin/Lead (Sn/Pb) | SOLDER | 11.43 mm | 10.41 mm | 12.7 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | C & K COMPONENTS |