Parametric results for: E125SD1APE under Pushbutton Switches

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
-
Manufacturer Part Number: e125sd1ape
Select parts from the table below to compare.
Compare
Compare
E125SD1APE
C&K
Check for Price Yes Yes Active 20 mA 20 V 60000 Cycle(s) SPDT MOMENTARY MINIATURE SWITCH PLUNGER 0.02A@20VAC 0.02A@20VDC 20 mA 20 V e3 -30 °C 75 °C THROUGH HOLE-RIGHT ANGLE NON-ILLUMINATED EPOXY TERMINAL SEALED; SPLASH PROOF NO Matte Tin (Sn) - with Nickel (Ni) barrier SOLDER 12.7 mm 6.6 mm 12.7 mm C & K COMPONENTS LLC ROHS COMPLIANT compliant EAR99 8536.50.90.31
E125SD1APE
ITT Interconnect Solutions
Check for Price Yes Transferred 1 A 28 V 60000 Cycle(s) SPDT MOMENTARY MINIATURE SWITCH PLUNGER 1A@120VAC 1A@28VDC 1 A 120 V e3 -30 °C 75 °C THROUGH HOLE-RIGHT ANGLE NON-ILLUMINATED EPOXY TERMINAL SEALED NO Matte Tin (Sn) - with Nickel (Ni) barrier SOLDER 11.86 mm 6.6 mm 12.7 mm ITT CANNON ROHS COMPLIANT unknown EAR99 8536.50.90.31