Parametric results for: E121SD1AV2GE under Pushbutton Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: e121sd1av2ge
Select parts from the table below to compare.
Compare
Compare
E121SD1AV2GE
C&K
$15.1351 Yes Yes Active 1 A 28 V 60000 Cycle(s) 0.05 mΩ SPDT MOMENTARY GOLD OVER NICKEL MINIATURE SWITCH PLUNGER 0.4VA@20VAC 1A@120VAC 1A@28VDC 1 A 120 V 1000VAC V 1 GΩ e4 -30 °C 75 °C THROUGH HOLE-RIGHT ANGLE COIN SILVER GOLD OVER NICKEL MAKE-BEFORE-BREAK COPPER ALLOY GLASS FILLED NYLON NON-ILLUMINATED GLASS FILLED NYLON EPOXY TERMINAL SEALED; SPLASH PROOF MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.282 inch 6.6 mm 12.7 mm 12.7 mm 0.25 inch 0.19 inch C & K COMPONENTS LLC ROHS COMPLIANT compliant EAR99 8536.50.90.31 C & K COMPONENTS
E121SD1AV2GE
ITT Interconnect Solutions
Check for Price Yes Transferred 1 A 28 V 60000 Cycle(s) 0.05 mΩ SPDT MOMENTARY GOLD OVER NICKEL MINIATURE SWITCH PLUNGER DISPOSABLE BOOT 1A@120VAC 0.4VA@20VDC 1A@28VDC 1 A ON-(ON) 120 V 1000VAC V 1 GΩ e4 -30 °C 75 °C THROUGH HOLE-RIGHT ANGLE GLASS FILLED NYLON 0.206 inch UNTHREADED GOLD OVER NICKEL SILVER NON-ILLUMINATED GLASS FILLED NYLON 5 EPOXY TERMINAL SEALED MIL-STD NO Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY SOLDER PRESSURE 0.282 inch 6.6 mm 12.7 mm 12.7 mm 0.25 inch 0.125 inch ITT CANNON ROHS COMPLIANT unknown EAR99 8536.50.90.31