Parametric results for: E1205S-2WR3 under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: e1205s2wr3
Select parts from the table below to compare.
Compare
Compare
E1205S-2WR3
MORNSUN
Check for Price Buy Yes Active 12 V 5 V 13.2 V 10.8 V 200 mA 2 NO NO -5VDC ADDITIONAL OUTPUT AVAILABLE DC-DC UNREGULATED POWER SUPPLY MODULE 80 % 1.2 % 15 % 1 SHORT CIRCUIT 0.06363 Vrms HYBRID 2 W R-PSMA-T5 BS, EN, IEC 105 °C -40 °C NOT SPECIFIED EN/IEC 62368-1 NOT SPECIFIED 5 PLASTIC/EPOXY SMA MODULE,5LEAD,.6 RECTANGULAR MICROELECTRONIC ASSEMBLY NO THROUGH-HOLE 2.54 mm SINGLE 7.05 mm 19.65 mm 10.41 mm MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD PACKAGE-7/5 unknown EAR99