Parametric results for: E101MD1ABE under Toggle Switches

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: e101md1abe
Select parts from the table below to compare.
Compare
Compare
E101MD1ABE
C&K
$9.3385 Buy Yes Yes Active 20 mA 20 V 40000 Cycle(s) 0.01 mΩ SPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH TOGGLE UL/CSA 0.4VA@20VAC .02A@20VAC .02A@20VDC 20 mA ON-ON 20 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE CHROME BRASS COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY GLASS FILLED REINFORCED NYLON GLASS FILLED NYLON EPOXY TERMINAL SEALED MIL-STD NO Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.3 inch 6.6 mm 12.7 mm 12.7 mm 0.25 inch C & K COMPONENTS LLC ROHS COMPLIANT not_compliant EAR99 8536.50.90.65 C & K COMPONENTS
E101MD1ABE
ITT Interconnect Solutions
Check for Price Buy Yes Transferred 20 mA 20 V 40000 Cycle(s) 0.01 mΩ SPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH TOGGLE BAT .02A@20VAC 0.4VA@20VDC .02A@20VDC 20 mA ON-ON 20 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg CHROME BRASS 0.24 inch UNTHREADED COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY GLASS FILLED NYLON GLASS FILLED NYLON 5 EPOXY TERMINAL SEALED MIL-STD NO Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.3 inch 12.7 mm 6.6 mm 12.7 mm 0.25 inch 0.125 inch ITT CANNON ROHS COMPLIANT unknown EAR99 8536.50.90.65