Filter Your Search
1 - 2 of 2 results
![]() |
E-TEA3718SFP
STMicroelectronics
|
Check for Price | Yes | Active | 5 V | YES | 1.5 A | STEPPER MOTOR CONTROLLER | BIPOLAR | ALSO REQUIRES A 10 TO 45 V SUPPLY | 1 | 25 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 3 | 70 °C | 250 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SO-20 | 20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
![]() |
E-TEA3718SFPTR
STMicroelectronics
|
Check for Price | Yes | Active | 5 V | YES | 1.5 A | STEPPER MOTOR CONTROLLER | BIPOLAR | ALSO REQUIRES A 10 TO 45 V SUPPLY | 1 | 25 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 3 | 70 °C | 250 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 12.8 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SO-20 | 20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |