Parametric results for: DT04-2P-L012 under Combination Line Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: dt042pl012
Select parts from the table below to compare.
Compare
Compare
DT04-2P-L012
TE Connectivity
$3.6950 Yes Active 2 13 A MALE PANEL GLASS FILLED POLYAMIDE COMBINATION LINE CONNECTOR NOT APPLICABLE 1 5.46 mm NO 13A 1 POLARIZED 250 V NO NO NO UL 94V-0 -55 °C 125 °C RECEPTACLE NOT APPLICABLE NO YES MULTIPLE MATING PARTS AVAILABLE NO W/STRAIN RELIEF ONE GENERAL PURPOSE NO 1.595 inch 1.25 inch 1.708 inch TE CONNECTIVITY LTD not_compliant EAR99 8536.69.40.30 TE Connectivity