Parametric results for: DSPIC33EP256MU810-I/BG under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: dspic33ep256mu810ibg
Select parts from the table below to compare.
Compare
Compare
DSPIC33EP256MU810I/BG
Microchip Technology Inc
Check for Price Active 16 60 MHz 16 16 40 MHz 83 YES 3.3 V MICROCONTROLLER CMOS NO YES YES YES FLASH 3.6 V 3 V INDUSTRIAL S-PBGA-B121 Not Qualified e3 85 °C -40 °C 121 PLASTIC/EPOXY TFBGA SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH MATTE TIN BALL 800 µm BOTTOM 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC BGA 10 X 10 MM, 1.10 MM HEIGHT, LEAD FREE, PLASTIC, BGA-121 121 unknown