Filter Your Search
1 - 1 of 1 results
![]() |
DSPIC33EP256GM304T-I/PT
Microchip Technology Inc
|
Check for Price | Yes | Active | 16 | 32768 | 60 MHz | 13 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 4 | 5 | 4 | 8 | 8 | FLASH | 60 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | TS 16949 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |