Filter Your Search
1 - 2 of 2 results
|
DSPIC33CK64MP506-I/PT
Microchip Technology Inc
|
$2.3584 | Yes | Active | 16 | 8192 | 64 MHz | 2 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 4 | 4 | 4 | 8 | 24 | FLASH | 35 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | e3 | 85 °C | -40 °C | TS 16949 | 64 | PLASTIC/EPOXY | TFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-64 | compliant | Microchip | |||||
|
DSPIC33CK64MP506I/PT
Microchip Technology Inc
|
Check for Price | No | Active | 16 | 8192 | 64 MHz | 2 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 4 | 4 | 4 | 8 | 24 | FLASH | 35 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | e3 | 85 °C | -40 °C | TS 16949 | 64 | PLASTIC/EPOXY | TFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TFQFP, TQFP64,.47SQ | unknown | 3A991.A.2 | 8542.31.00.01 | 2018-07-30 |