Parametric results for: DSPIC33CK512MP706-E/PT under Digital Signal Processors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: dspic33ck512mp706ept
Select parts from the table below to compare.
Compare
Compare
DSPIC33CK512MP706-E/PT
Microchip Technology Inc
$1.0000 Buy Yes Active 16 131072 64 MHz 2 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT YES MULTIPLE YES 8 4 3 8 8 FLASH 42.5 mA 3.6 V 3 V S-PQFP-G64 e3 125 °C -40 °C AEC-Q100; ISO 26262 64 PLASTIC/EPOXY TFQFP QFP64,.47SQ,20 SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC TQFP-64 compliant 3A991.A.2 8542.31.00.01 Microchip