Parametric results for: DSPIC33CK32MC105-E/PT under Digital Signal Processors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: dspic33ck32mc105ept
Select parts from the table below to compare.
Compare
Compare
DSPIC33CK32MC105-E/PT
Microchip Technology Inc
$1.6410 Yes Active 16 8192 64 MHz 3 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT YES MULTIPLE YES 4 4 3 8 24 FLASH 29.6 mA 3.6 V 3 V AUTOMOTIVE S-PQFP-G28 e3 125 °C -40 °C AEC-Q100 28 PLASTIC/EPOXY TFQFP TQFP48,.35SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC compliant 3A991.A.2 8542.31.00.01 2020-08-12
DSPIC33CK32MC105-E/PTVAO
Microchip Technology Inc
Check for Price Active 16 8192 64 MHz 2 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT NO MULTIPLE YES 4 4 3 8 8 FLASH 29.6 mA 3.6 V 3 V S-PQFP-G48 125 °C -40 °C AEC-Q100 48 PLASTIC/EPOXY TFQFP TQFP48,.35SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC compliant TQFP-48