Filter Your Search
1 - 2 of 2 results
|
DSPIC33CH512MP506T-E/MR
Microchip Technology Inc
|
Check for Price Buy | Yes | Active | 16 | 49152 | 64 MHz | 6 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | 16kbytes slave core Ram available | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 8 | 3 | 2 | 8 | 24 | FLASH | 98 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQCC-N64 | e3 | 125 °C | -40 °C | AEC-Q100 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
|
DSPIC33CH512MP506TE/MR
Microchip Technology Inc
|
Check for Price Buy | Active | 16 | 49152 | 64 MHz | 6 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | 16kbytes slave core Ram available | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 8 | 3 | 2 | 8 | 24 | FLASH | 98 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQCC-N64 | e3 | 125 °C | -40 °C | AEC-Q100 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | unknown | 3A991.A.2 | 8542.31.00.01 | HVQCCN, LCC64,.35SQ,20 | 2018-11-15 |