Parametric results for: DSPIC30F2010T-30I/MMG under Digital Signal Processors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: dspic30f2010t30immg
Select parts from the table below to compare.
Compare
Compare
DSPIC30F2010T-30I/MMG
Microchip Technology Inc
Check for Price Buy Yes Yes Active 16 512 40 MHz 3 YES 3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES NO FLOATING POINT NO MULTIPLE YES 3 8 24 FLASH 300 mA 5.5 V 2.5 V INDUSTRIAL S-PQCC-N28 Not Qualified e3 85 °C -40 °C TS 16949 28 PLASTIC/EPOXY HVQCCN LCC28,.24SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 1 mm 6 mm 6 mm MICROCHIP TECHNOLOGY INC QFN QFN-28 28 compliant 3A991.A.2 8542.31.00.01