Parametric results for: DSP56F827FG80E under Digital Signal Processors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: dsp56f827fg80e
Select parts from the table below to compare.
Compare
Compare
DSP56F827FG80E
Freescale Semiconductor
Check for Price Buy Yes Yes Transferred 16 4096 16 16 80 MHz YES 2.5 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS ALSO REQUIRES 3.3V SUPPLY YES YES FIXED POINT MULTIPLE YES 90 mA 2.75 V 2.5 V INDUSTRIAL R-PQFP-G128 Not Qualified e3 3 85 °C -40 °C 260 40 128 PLASTIC/EPOXY LFQFP QFP128,.63X.87,20 RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 14 mm 20 mm FREESCALE SEMICONDUCTOR INC QFP ROHS COMPLIANT, LQFP-128 128 compliant 3A991.A.2 8542.31.00.01
DSP56F827FG80E
NXP Semiconductors
Check for Price Buy Yes Not Recommended 16 5120 16 16 80 MHz 3 YES 2.5 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FLOATING POINT NO MULTIPLE YES 2 3 16 16 FLASH 90 mA 2.75 V 2.5 V INDUSTRIAL R-PQFP-G128 Not Qualified e3 3 85 °C -40 °C 260 40 128 PLASTIC/EPOXY LFQFP QFP128,.63X.87,20 RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 14 mm 20 mm NXP SEMICONDUCTORS LQFP-128 compliant 3A991.A.2 8542.31.00.01 NXP