Parametric results for: DSP56F801FA60 under Digital Signal Processors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: dsp56f801fa60
Select parts from the table below to compare.
Compare
Compare
DSP56F801FA60
Motorola Mobility LLC
Check for Price Buy Transferred 16 1024 60 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT MULTIPLE YES 111 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm MOTOROLA INC QFP LFQFP, QFP48,.35SQ,20 48 unknown 3A991.A.2 8542.31.00.01
DSP56F801FA60E
Freescale Semiconductor
Check for Price Buy Yes Yes Transferred 16 1024 60 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT MULTIPLE YES 111 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G48 Not Qualified e3 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH MATTE TIN GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm FREESCALE SEMICONDUCTOR INC QFP ROHS COMPLIANT, PLASTIC, LQFP-48 48 compliant 3A991.A.2 8542.31.00.01
DSP56F801FA60
Freescale Semiconductor
Check for Price Buy No Transferred 16 1024 60 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT MULTIPLE YES 111 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G48 Not Qualified e0 3 85 °C -40 °C 220 30 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH TIN LEAD GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm FREESCALE SEMICONDUCTOR INC QFP PLASTIC, LQFP-48 48 compliant 3A991 8542.31.00.01
DSP56F801FA60
Motorola Semiconductor Products
Check for Price Buy No Transferred 16 1024 60 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT MULTIPLE YES 111 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm MOTOROLA INC LQFP-48 unknown 3A991.A.2 8542.31.00.01
DSP56F801FA60E
NXP Semiconductors
Check for Price Buy Yes Not Recommended 16 1024 60 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT MULTIPLE YES 111 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G48 Not Qualified e3 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm NXP SEMICONDUCTORS ROHS COMPLIANT, PLASTIC, LQFP-48 compliant 3A991.A.2 8542.31.00.01 NXP