Parametric results for: DSP56321VL240 under Digital Signal Processors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: dsp56321vl240
Select parts from the table below to compare.
Compare
Compare
DSP56321VL240
NXP Semiconductors
Check for Price Yes Obsolete 24 18 240 MHz YES 1.6 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ALSO REQUIRES 3.3V SUPPLY YES YES FIXED POINT MULTIPLE YES 1.7 V 1.5 V S-PBGA-B196 Not Qualified e1 3 260 40 196 PLASTIC/EPOXY LBGA SQUARE GRID ARRAY, LOW PROFILE Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 1.6 mm 15 mm 15 mm NXP SEMICONDUCTORS LEAD FREE, MOLDED ARRAY PROCESS, BGA-196 compliant 3A991.A.2 8542.31.00.01 NXP
DSP56321VL240
Freescale Semiconductor
Check for Price Yes Yes Transferred 24 163840 24 18 240 MHz YES 1.6 V DIGITAL SIGNAL PROCESSOR, OTHER CMOS ALSO REQUIRES 3.3V SUPPLY YES YES FIXED POINT MULTIPLE YES 1.7 V 1.5 V S-PBGA-B196 Not Qualified e1 3 260 40 196 PLASTIC/EPOXY LBGA BGA196,14X14,40 SQUARE GRID ARRAY, LOW PROFILE TIN SILVER COPPER BALL 1 mm BOTTOM 1.6 mm 15 mm 15 mm FREESCALE SEMICONDUCTOR INC LEAD FREE, MOLDED ARRAY PROCESS, BGA-196 compliant 3A991.A.2 8542.31.00.01 BGA 196